This is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 500VDC. It has a tolerance of 20% and a low ESR type. The capacitor is designed for clamp mount and has a maximum impedance of 0.02 ohms at 20°C and 10kHz. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43456A6828M003 technical specifications.
| Capacitance | 8200uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.024Ohm |
| Ripple Current | 19600mA |
| Leakage Current | 8358.03@5MinuA |
| Lifetime | 8000h |
| Size | 91 X 221mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.02@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.