Cap Aluminum Lytic 2200uF 550V 20% (64.3 X 143.2mm) Screw Terminal 0.074 Ohm 8200mA 8000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43456A7228M000 technical specifications.
| Capacitance | 2200uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.074Ohm |
| Ripple Current | 8200mA |
| Leakage Current | 2964.72@5MinuA |
| Lifetime | 8000h |
| Size | 64.3 X 143.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.061@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.