TDK B43456A9108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 66mR |
| Lead Pitch | 0.874inch |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 4.6A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.