Cap Aluminum Lytic 10000uF 400V 20% (91 X 144.5mm) Screw Terminal 0.01 Ohm 25000mA 12000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43456A9109M000 technical specifications.
| Package/Case | Aluminum |
| Height | 144.5mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.