This 10mF aluminum electrolytic capacitor has a DC rated voltage of 400V and operates within a temperature range of -40°C to 85°C. It features a 20% tolerance and a high ripple current of 25A. The capacitor is packaged in bulk and is RoHS compliant.
TDK B43456A9109M007 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 25A |
| RoHS Compliant | Yes |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9109M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.