The B43456A9109M7 is a 10mF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It features a radial package and chassis mount design. The capacitor has an ESR of 6mR and an impedance of 7mR, with a maximum seated height of 5.728 inches. It is available in bulk packaging with 18 units per package and has a ripple current rating of 25A.
Checking distributor stock and pricing after the page loads.
TDK B43456A9109M7 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 5.728inch |
| Impedance | 7mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 25A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.