This is a 400VDC aluminum electrolytic capacitor with a capacitance of 12000uF and 20% tolerance. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The ESR is 0.008 and the ripple current is 46000. It has a leakage current of 9555.8uA at 5 minutes and a lifetime of 12000 hours. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is rated for operation between -40°C and 85°C.
TDK B43456A9129M007 technical specifications.
| Capacitance | 12000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.008Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 46000mA |
| Leakage Current | 9555.8@5MinuA |
| Lifetime | 12000h |
| Size | 76.9 X 220.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.009@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.