CAP ALUM 12000UF 20% 400V SCREW
TDK B43456A9129M3 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 9mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 31A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.