This 12mF aluminum electrolytic capacitor has a maximum voltage rating of 400V and a tolerance of 20%. It features a radial package with chassis mount and a maximum seated height of 8.728 inches. The capacitor's impedance is 9mR, and its equivalent series resistance (ESR) is 8mR. The ripple current rating is 31A, and the package quantity is 24 units in bulk packaging.
TDK B43456A9129M7 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 9mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 31A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9129M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.