
Aluminum electrolytic capacitor with 1500µF capacitance and 400V DC rated voltage. Features a cylindrical construction with screw termination, measuring 51.6mm diameter and 80.7mm height. Offers 67mΩ ESR, 93mΩ impedance, and 6A ripple current. Operates across a -40°C to 85°C temperature range with a 12000-hour life expectancy.
Sign in to ask questions about the TDK B43456A9158M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A9158M technical specifications.
| Capacitance | 1.5mF |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 67mR |
| Height | 80.7mm |
| Impedance | 93mR |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| Ripple Current (AC) | 13A |
| Series | B43456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9158M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
