This is an aluminum electrolytic capacitor with a capacitance of 1500uF, rated for 400VDC and 20% tolerance. It has a maximum operating temperature range of -40 to 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination. It is designed for clamp mount applications and has a maximum impedance of 0.046 ohms at 20°C and 10kHz.
TDK B43456A9158M050 technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.067Ohm |
| Ripple Current | 6000mA |
| Leakage Current | 1635.02@5MinuA |
| Lifetime | 12000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.046@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.