This 15mF aluminum electrolytic capacitor is rated for 400V DC and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. The capacitor is packaged in bulk with 9 units per package. It is compliant with RoHS regulations and has a high ripple current rating of 35A at 100Hz test frequency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43456A9159M003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A9159M003 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 35A |
| RoHS Compliant | Yes |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9159M003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.