This 2.2mF aluminum electrolytic capacitor has a DC rated voltage of 400V and a tolerance of 20%. It is designed for clamp mount and has a maximum operating temperature of 85°C. The capacitor has a life of 12000 hours and a ripple current of 8A. It is available in a package quantity of 36 and has a diameter of 51.6mm and a height of 105.7mm.
Sign in to ask questions about the TDK B43456A9228M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A9228M technical specifications.
| Capacitance | 2.2mF |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 105.7mm |
| Lead Pitch | 0.874inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 36 |
| Radiation Hardening | No |
| Ripple Current | 8A |
| Series | B43456 |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9228M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.