Cap Aluminum Lytic 2700uF 400V 20% (51.6 X 130.7mm) Screw Terminal 0.039 Ohm 9300mA 12000h 85°C Bulk
TDK B43456A9278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 39mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 9.3A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.