Sign in to ask questions about the TDK B43456A9338M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A9338M technical specifications.
| Capacitance | 3.3mF |
| Diameter | 64.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 105.7mm |
| Lead Pitch | 1.122inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11A |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9338M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
