This TDK aluminum electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 400VDC with a tolerance of 20%. It has a maximum impedance of 0.024 ohms at 20°C and 10kHz, and a ripple current of 11000. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -40°C to 85°C.
TDK B43456A9338M057 technical specifications.
| Capacitance | 3300uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.034Ohm |
| Ripple Current | 11000mA |
| Leakage Current | 3192@5MinuA |
| Lifetime | 12000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.