The TDK B43456A9338M7 is an aluminum electrolytic capacitor with a capacitance of 3.3 millifarads and a voltage rating of 400 volts. It has a tolerance of 20% and is available in a radial package with a seated height of 4.201 inches. The capacitor has an equivalent series resistance of 23 milliohms and an impedance of 24 milliohms. It is designed for chassis mount applications and is packaged in bulk quantities of 50 pieces.
Checking distributor stock and pricing after the page loads.
TDK B43456A9338M7 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 23mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 24mR |
| Lead Pitch | 0.874inch |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 11A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.