
4.7mF, 400VDC aluminum electrolytic capacitor with a 20% tolerance. Features a cylindrical construction with screw termination and clamp mounting. Offers a low ESR of 24mR, a dissipation factor of 0.2%, and a ripple current of 14A. Operates across a temperature range of -40°C to 85°C with a rated life of 12000 hours. Dimensions include a 76.9mm diameter and 105.7mm height.
TDK B43456A9478M technical specifications.
| Capacitance | 4.7mF |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 105.7mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 14A |
| Series | B43456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
