This TDK aluminum electrolytic capacitor features a capacitance of 6800uF and a DC rated voltage of 400VDC with a tolerance of 20%. It has a low ESR of 0.03 and a high ripple current of 19000. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -40°C to 85°C.
TDK B43456A9688M005 technical specifications.
| Capacitance | 6800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.03Ohm |
| Ripple Current | 19000mA |
| Leakage Current | 5898.05@5MinuA |
| Lifetime | 12000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.014@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.