This aluminum electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 400VDC. It features a 20% tolerance and a maximum impedance of 0.014 ohms at 20°C and 10kHz. The capacitor is designed for clamp mount applications and has a maximum operating temperature range of -40°C to 85°C.
TDK B43456A9688M057 technical specifications.
| Capacitance | 6800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.017Ohm |
| Ripple Current | 19000mA |
| Leakage Current | 5898.05@5MinuA |
| Lifetime | 12000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.014@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.