Cap Aluminum Lytic 8200uF 400V 20% (76.9 X 168.7mm) Screw Terminal 0.014 Ohm 21000mA 12000h 85°C Bulk
TDK B43456A9828M000 technical specifications.
| Package/Case | Aluminum |
| Height | 168.7mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.