The TDK B43456B5478M007 is a 4.7mF aluminum electrolytic capacitor with an equivalent series resistance of 38 milliohms and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is packaged in bulk. This capacitor is compliant with RoHS regulations and has a life expectancy of 12,000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43456B5478M007 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 38mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 27A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.