TDK's B43456B5688M003 is a 6.8mF aluminum electrolytic capacitor with a tolerance of 20%. It features an equivalent series resistance of 27mR and a ripple current of 19A. The capacitor is packaged in bulk and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C, with a lifespan of 12,000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43456B5688M003 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 27mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 19A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.