This 10mF aluminum electrolytic capacitor has an equivalent series resistance of 11mR and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is packaged in bulk. The capacitor is RoHS compliant and has a life expectancy of 12,000 hours. It is designed for use in applications where high ripple current is present, with a maximum rating of 25A.
Checking distributor stock and pricing after the page loads.
TDK B43456B9109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 11mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 25A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.