This 8200uF electrolytic capacitor has a maximum voltage rating of 350VDC and a tolerance of 20%. It features a low ESR of 0.023 ohms and a high ripple current of 15000 mA. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43457-A4828-M000 technical specifications.
| Capacitance | 8200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.023Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15000mA |
| Leakage Current | 9949.77@5MinuA |
| Lifetime | 10000h |
| Size | 91 X 144.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.023@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |