This TDK B43457A0109M000 is a 10 millifarad aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a DC rated voltage of 400V and an equivalent series resistance of 26 milliohms. The capacitor is packaged in bulk and has a lead pitch of 31.7mm and a length of 191mm. It is RoHS compliant and has a life expectancy of 10000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43457A0109M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43457A0109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 26mR |
| Lead Pitch | 31.7mm |
| Length | 191mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 18A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457A0109M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.