Aluminum Electrolytic Capacitor with Screw Terminals 3300uF 20% 250V Threaded Stud Mount Cardboard
TDK B43457A2338M000 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.