This 15mF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is designed for chassis mount applications and has a maximum operating temperature of 85°C. The capacitor's impedance is 8mR, and its equivalent series resistance (ESR) is 7mR. The capacitor is packaged in bulk and is available in quantities of 18.
TDK B43457A4159M technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 8mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 26.5A |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.