TDK's B43457A4159M003 is an aluminum electrolytic capacitor with a DC rated voltage of 350V and a maximum operating temperature of 85°C. It features a stud mount package type and a tolerance of 20%. The capacitor has a life of 10000 hours and is RoHS compliant. It measures 91mm in diameter and 221mm in length, with a lead pitch of 31.7mm.
TDK B43457A4159M003 technical specifications.
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 26.5A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.