This TDK aluminum electrolytic capacitor has a capacitance of 15000uF and a voltage rating of 350VDC with a tolerance of 20%. It features a stud mount termination style and a maximum impedance of 0.008 ohms at 20°C and 10kHz. The capacitor operates within a temperature range of -25°C to 85°C and has a lifetime of 10000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43457A4159M050 technical specifications.
| Capacitance | 15000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.011Ohm |
| Ripple Current | 26500mA |
| Leakage Current | 10311.79@5MinuA |
| Lifetime | 10000h |
| Size | 91 X 221mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.