TDK B43457A4338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457A4338M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.