Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 3300UF 350V SCREW TERMINALS
TDK B43457A4338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.