This aluminum electrolytic capacitor has a capacitance of 4.7 millifarads and a maximum operating temperature of 85°C. It is rated for a DC voltage of 350 volts and has a life expectancy of 10,000 hours. The capacitor is packaged in bulk with 16 units per package and is suitable for screw mount applications.
TDK B43457A4478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.