TDK's B43457A4568M003 is an aluminum electrolytic capacitor with a capacitance of 5.6mF and a DC rated voltage of 350V. It has a tolerance of 20% and a life of 10000 hours. The capacitor is packaged in bulk and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
TDK B43457A4568M003 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 11.3A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.