This aluminum electrolytic capacitor has a capacitance of 3.3 millifarads and a DC rated voltage of 450 volts. It operates within a temperature range of -25°C to 85°C and has a maximum operating temperature of 85°C. The capacitor is packaged in bulk and has a package quantity of 16 units. It is RoHS compliant and has a life expectancy of 10,000 hours. The capacitor's equivalent series resistance is 54 milliohms and it can handle a ripple current of 9.1 amps.
TDK B43457A5338M003 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 54mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 9.1A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.