Aluminum Electrolytic Capacitor with Screw Terminals 470uF 20% 450V Threaded Stud Mount Cardboard
Checking distributor stock and pricing after the page loads.
TDK B43457A5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 390mR |
| Lead Pitch | 22.2mm |
| Length | 80.7m |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.