This is a 5.6 millifarad aluminum electrolytic capacitor with an equivalent series resistance of 20 milliohms and a maximum operating temperature of 85°C. It has a DC rated voltage of 450V and is designed for stud mount applications. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging configuration with 16 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43457A5568M003 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Pitch | 31.7mm |
| Length | 168.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 13.2A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.