Cap Aluminum Lytic 5600uF 450V 20% (76.9 X 168.7mm) Screw Terminal 0.03 Ohm 13200mA 10000h 85°C Bulk
TDK B43457A5568M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 168.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43457 |
| Capacitance | 5600 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43457 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.