This is a 5.6 millifarad aluminum electrolytic capacitor with a tolerance of 20% and a voltage rating of 450 volts. It has a radial package and is designed for chassis mount applications. The capacitor has an equivalent series resistance of 20 milliohms and an impedance of 24 milliohms. It operates within a temperature range of -40°C to 85°C.
TDK B43457A5568M3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20mR |
| Impedance | 24mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457A5568M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.