This aluminum electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 450V. It is a stud mount type with a length of 220.7mm. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor is polarized and has 2 terminals.
TDK B43457A5688M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 220.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43457 |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43457 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.