This is a 500V aluminum electrolytic capacitor with a capacitance of 5.6mF and a tolerance of 20%. It is available in a radial package and is designed for chassis mount applications. The operating temperature range is from -40°C to 85°C. The capacitor is packaged in bulk quantities of 18.
TDK B43457A6568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457A6568M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.