The TDK B43457A9109M3 is a 10 millifarad aluminum electrolytic capacitor with a tolerance of 20% and a voltage rating of 400 volts. It features a radial package with chassis mount capabilities and is packaged in bulk. The capacitor has an impedance of 18 milliohms and an equivalent series resistance of 15 milliohms. It operates within a temperature range of -40°C to 85°C.
TDK B43457A9109M3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15mR |
| Impedance | 18mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457A9109M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.