TDK's B43457A9129M3 is a 12mF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a package quantity of 18. It is designed for chassis mount applications and has a seated height of 8.74 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43457A9129M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43457A9129M3 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 14mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 19.6A |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457A9129M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.