Cap Aluminum Lytic 3300uF 400V 20% (64.3 X 105.7mm) Screw Terminal 0.054 Ohm 9000mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43457A9338M005 technical specifications.
| Capacitance | 3300uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.054Ohm |
| Ripple Current | 9000mA |
| Leakage Current | 3192@5MinuA |
| Lifetime | 10000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.043@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.