This 4.7mF aluminum electrolytic capacitor from TDK features a radial package and is designed for chassis mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 400V and a tolerance of 20%. Its equivalent series resistance is 27mR, and its impedance is 32mR.
TDK B43457A9478M3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 27mR |
| Impedance | 32mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457A9478M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.