This aluminum electrolytic capacitor has a capacitance of 5.6 millifarads with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 400V. The capacitor is packaged in a radial configuration for chassis mount applications and has a seated height of 5.677 inches. Its impedance is 26 milliohms and equivalent series resistance is 22 milliohms, with a maximum ripple current of 11.4 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43457A9568M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43457A9568M3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 22mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 26mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 11.4A |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457A9568M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.