This 6.8mF aluminum electrolytic capacitor is rated for 400V DC and has a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and has a lifespan of 10000 hours. The capacitor is packaged in bulk and is RoHS compliant. Its lead pitch is 31.7mm and it has a diameter of 76.9mm, with a length of 143.2mm. The ESR is 20mR and the ripple current is 12.6A at 100Hz.
Sign in to ask questions about the TDK B43457A9688M003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43457A9688M003 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 12.6A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457A9688M003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.