TDK's B43457B4109M000 is an aluminum electrolytic capacitor with a capacitance of 10mF and a DC rated voltage of 350V. It operates within a temperature range of -25°C to 85°C and has a high ripple current rating of 17A. The capacitor is packaged in bulk and has a lead pitch of 31.7mm and a length of 144.5mm. It is RoHS compliant and has a long lifespan of 10000 hours.
TDK B43457B4109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 17A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.