This is a radial aluminum electrolytic capacitor with a capacitance of 12 millifarads, an equivalent series resistance of 9 milliohms, and an impedance of 11 milliohms. It has a voltage rating of 350 volts and a tolerance of 20%. The capacitor is designed for chassis mount and is available in bulk packaging. It operates over a temperature range of -40°C to 85°C.
TDK B43457B4129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9mR |
| Impedance | 11mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.