This 2.2mF aluminum electrolytic capacitor from TDK is rated for 350V DC and operates within a temperature range of -25°C to 85°C. It features a high ripple current of 7.1A and a long lifespan of 10,000 hours. The capacitor is packaged in bulk quantities and is compliant with RoHS regulations.
TDK B43457B4228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 72mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.